Part Details for 4303F7 by CML Innovative Technologies
Overview of 4303F7 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4303F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 4303F7
4303F7 CAD Models
4303F7 Part Data Attributes
|
4303F7
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4303F7
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1, 3.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 90 deg |
Alternate Parts for 4303F7
This table gives cross-reference parts and alternative options found for 4303F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV53641 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 4303F7 vs MV53641 |
521-9211F | Single Color LED, Yellow, Diffused, T-1, 3mm, | Dialight | 4303F7 vs 521-9211F |
MPY3378S | Single Color LED, Yellow Green, Diffused Pale Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | 4303F7 vs MPY3378S |
125-MA | Single Color LED, Amber, Tinted Diffused, 2.9mm, | Visual Communications Company | 4303F7 vs 125-MA |
MV53641 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | 4303F7 vs MV53641 |