-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2555
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.118 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Molex 43045-0223 (Alternate Part Number: 800753808690 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
56H9449
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.118 Pitch, r Angle Pc Tail Terminal |Molex 43045-0223 (Alternate Part Number: 800753808690 Min Qty: 3168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
538-43045-0223
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 RA PTH Clip 30Au DR 2 Ckt RoHS: Compliant | 1593 |
|
$0.9570 / $1.8500 | Buy Now |
DISTI #
71456717
|
RS | Microfit 3.0 RA PTH/Clip 30Au DR 2 Ckt | Molex Incorporated 43045-0223 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.8500 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
204 Partner Stock |
|
$0.8850 / $1.4400 | Buy Now |
DISTI #
Molex 43045-0223
|
PEI Genesis | REC PR CONN, 2 Cont Term-Plug | 139 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
204 Partner Stock |
|
$0.8850 / $1.4400 | Buy Now |
DISTI #
10189269
|
TestEquity LLC | Molex 43045-0223 Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | 139 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0223
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0223
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.345 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.282 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |
This table gives cross-reference parts and alternative options found for 43045-0223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-0223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-176976-1 | AMP UNIVERSAL POWER PLG 2C PCB | TE Connectivity | 43045-0223 vs 3-176976-1 |
IP7-02-01-L-S-RA1-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 43045-0223 vs IP7-02-01-L-S-RA1-TR |
IP7-02-01-L-S-RA1-L-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Samtec Inc | 43045-0223 vs IP7-02-01-L-S-RA1-L-TR |
42819-2243 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | 43045-0223 vs 42819-2243 |
609090302118001 | Rectangular Power Connector, 2 Contact(s), Male, Plug | KYOCERA Corporation | 43045-0223 vs 609090302118001 |
HM4301V | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 43045-0223 vs HM4301V |
HM4301H-C | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 43045-0223 vs HM4301H-C |
HM4301V-C | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 43045-0223 vs HM4301V-C |
HM4301V-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 43045-0223 vs HM4301V-Y |
HM5502E-P2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 43045-0223 vs HM5502E-P2 |