Part Details for 43045-1203 by Molex
Overview of 43045-1203 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 43045-1203
43045-1203 CAD Models
43045-1203 Part Data Attributes:
|
43045-1203
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1203
Molex
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.345 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.852 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 43025 | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43045-1203
This table gives cross-reference parts and alternative options found for 43045-1203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43810-0049 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43045-1203 vs 43810-0049 |
43650-1222 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43045-1203 vs 43650-1222 |
IPL1-106-02-S-D-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, | Samtec Inc | 43045-1203 vs IPL1-106-02-S-D-K |
43650-1221 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43045-1203 vs 43650-1221 |
43650-1200 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 43045-1203 vs 43650-1200 |
43650-1201 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 43045-1203 vs 43650-1201 |
43810-0280 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43045-1203 vs 43810-0280 |
71231-0122 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43045-1203 vs 71231-0122 |
43650-1223 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43045-1203 vs 43650-1223 |
43810-0060 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43045-1203 vs 43810-0060 |