-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3874
|
Newark | Connector, Header, 12Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 871 |
|
$3.3200 / $4.7900 | Buy Now |
DISTI #
57H0524
|
Newark | Header Connector, pcb Mount, recept,12 Contacts, pin,0.118 Pitch, pc Tail Terminal |Molex 43650-1201 Min Qty: 952 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.8300 | Buy Now |
DISTI #
538-43650-1201
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT RA 12 CKT Gold Sele. RoHS: Compliant | 174 |
|
$2.3800 / $4.5200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
871 Partner Stock |
|
$1.8100 / $2.6800 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 2 |
|
$3.6600 / $5.4900 | Buy Now |
|
Master Electronics | Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
871 Partner Stock |
|
$1.8100 / $2.6800 | Buy Now |
DISTI #
10189632
|
TestEquity LLC | Molex 43650-1201 Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | 871 |
|
$2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-1201
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-1201
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43650-1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1205 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43650-1201 vs 43045-1205 |
71231-0322 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-1201 vs 71231-0322 |
45280-1201 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, Receptacle | Molex | 43650-1201 vs 45280-1201 |
43650-1221 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43650-1201 vs 43650-1221 |
43810-0049 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-1201 vs 43810-0049 |
43810-0269 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-1201 vs 43810-0269 |
IPL1-106-02-S-D-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, | Samtec Inc | 43650-1201 vs IPL1-106-02-S-D-K |
43810-0280 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-1201 vs 43810-0280 |
HM30060-LP2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, | Foxconn | 43650-1201 vs HM30060-LP2 |
43045-1203 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43650-1201 vs 43045-1203 |