-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
10093084-3045LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9348
|
Newark | Connector, Header, 16 Position, 2Row, 3Mm, Product Range:Micro-Fit 3.0 43045 Series, No. Of Contacts:16Contacts, Gender:Header, Pitch Spacing:3Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mountrohs Compliant: Yes |Molex 43045-1612 (Alternate Part Number: 800753576780 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2780 |
|
$2.3200 / $3.9100 | Buy Now |
DISTI #
26AC7457
|
Newark | Microfit 3.0 Vert Thrhole Dr Hdrtin16Ckt Rohs Compliant: Yes |Molex 43045-1612 (Alternate Part Number: 800753576780 RoHS: Compliant Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
54AH8038
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Micro-Fit 3.0 43045 Series, Gender:Header Rohs Compliant: Yes |Molex 43045-1612 (Alternate Part Number: 800753576780 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.5100 | Buy Now |
DISTI #
538-43045-1612
|
Mouser Electronics | Headers & Wire Housings 16 CKT VERT HEADER RoHS: Compliant | 3269 |
|
$1.7200 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
2512 Partner Stock |
|
$1.9400 / $2.0600 | Buy Now |
DISTI #
65678147
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 2512 |
|
$1.1300 / $1.2200 | Buy Now |
DISTI #
83641865
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 792 Package Multiple: 792 | Americas - 1584 |
|
$1.0850 | Buy Now |
DISTI #
77311103
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 413 |
|
$1.4714 / $1.5672 | Buy Now |
|
Bristol Electronics | 666 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.118 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 380 |
|
$1.4800 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1612
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1612
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 43045-1612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0430451612 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 43045-1612 vs 0430451612 |
43045-1614 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, | Molex | 43045-1612 vs 43045-1614 |