-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED TH 5mm 2.2V 20mA 100mcd Green
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1287
|
Newark | Led, Green, T-1 3/4 (5Mm), 100Mcd, 563Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:563Nm, Luminous Intensity:100Mcd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 4305H5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.1980 | Buy Now |
DISTI #
4305H5-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2747 In Stock |
|
$0.1746 / $0.6500 | Buy Now |
DISTI #
606-4305H5
|
Mouser Electronics | Standard LEDs - Through Hole GREEN TRANSPARENT RoHS: Compliant | 2123 |
|
$0.1740 / $0.5500 | Buy Now |
DISTI #
V36:1790_07148982
|
Arrow Electronics | LED Uni-Color Green 563nm 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2027 | Americas - 28 |
|
$0.1600 / $0.2800 | Buy Now |
DISTI #
70130327
|
RS | LED Reflector Bulb bi-pin, Green, Single Chip, T-1 3/4 Lamp, 5.84mm dia., 3 V | VCC (Visual Communications Company) 4305H5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 77 |
|
$0.4060 / $0.5800 | Buy Now |
|
Future Electronics | Standard LEDs - Through Hole GREEN TRANSPARENT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1820 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4305H5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4305H5
Visual Communications Company
LED TH 5mm 2.2V 20mA 100mcd Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6868 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |