Part Details for 4307T5 by Visual Communications Company
Overview of 4307T5 by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4307T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1517
|
Newark | Surface-Mount/Axial Led Lamp,green,diffused,led-8C |Vcc (Visual Communications Company) 4307T5 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8040 | Buy Now |
DISTI #
4307T5-ND
|
DigiKey | LED GREEN DIFFUSED T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9000 In Stock |
|
$0.7575 / $2.0900 | Buy Now |
DISTI #
606-4307T5
|
Mouser Electronics | Standard LEDs - SMD GREEN DIFFUSED AXIAL RoHS: Compliant | 0 |
|
$0.7570 | Order Now |
DISTI #
70130139
|
RS | LED Green 1.0 mcd (Min.) 2.3 V (Typ.) 70 0.115 in. (Max.) 10 mA 565 nm | VCC (Visual Communications Company) 4307T5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2320 / $0.2730 | RFQ |
|
Future Electronics | Green LED Indication - Discrete 2.3V Axial RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 | 0 |
|
$0.7900 | Buy Now |
Part Details for 4307T5
4307T5 CAD Models
4307T5 Part Data Attributes
|
4307T5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4307T5
Visual Communications Company
LED TH Mini 2.3V 10mA 4mcd Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SUBMINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.65 mm | |
Surface Mount | YES | |
Viewing Angle | 70 deg |