Optoelectronics
4308H7
Description: LED TH 5mm 2.2V 20mA 140mcd Yellow

Overview of 4308H7 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing Automotive

Price & Stock for 4308H7 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 4308H7-ND
DigiKey LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk 2448
In Stock
  • 1 $0.7300
  • 10 $0.4740
  • 100 $0.3103
  • 1,000 $0.2875
$0.2875 / $0.7300 Buy Now
DISTI # 606-4308H7
Mouser Electronics Standard LEDs - Through Hole YELLOW WATER CLEAR RoHS: Compliant 632
  • 1 $0.6400
  • 10 $0.4450
  • 100 $0.3110
  • 500 $0.3010
  • 1,000 $0.2870
$0.2870 / $0.6400 Buy Now
DISTI # 70129935
RS LED Yellow 0.23 in. 5 mm 0.347 in. Non Diffused 0.19 in. | VCC (Visual Communications Company) 4308H7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.8000
  • 10,000 $0.7600
  • 50,000 $0.7200
  • 100,000 $0.6800
$0.6800 / $0.8000 RFQ
Future Electronics 4308H Series Yellow 5 mm 24° 140 mcd Non-Diffused 2.2 V Solid State LED -T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 12 Weeks Container: Bag 0
Bag
  • 100 $0.3450
  • 400 $0.3300
  • 1,500 $0.3150
  • 2,500 $0.3100
  • 5,000 $0.2950
$0.2950 / $0.3450 Buy Now
DISTI # C1S801100079363
Chip1Stop LEDs RoHS: Compliant 6
  • 6 $0.3750
$0.3750 Buy Now

CAD Models for 4308H7 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4308H7 by Visual Communications Company

4308H7
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.60.50
Samacsys Manufacturer
Visual Communications Company
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
CLEAR NONDIFFUSED
Luminous Intensity-Nom
140.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
8.8138 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Want to compare parts?
  1. 4308H7
    Visual Communications Company
    LED TH 5mm 2.2V 20mA 140mcd Yellow
    VS

Related Parts for 4308H7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4308H7 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4308H7 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 4308H7 would you like to use for your alert(s)?
  • Please alert me when 4308H7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4308H7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4308H7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4308H7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4308H7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4308H7 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: