Part Details for 430R9W by Molex
Overview of 430R9W by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430R9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9257
|
Newark | P&s 3P4W 30A/3Ph 250V Rec.splf |Molex 430R9W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.0100 / $195.7100 | Buy Now |
DISTI #
Molex 430R9W
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10211079
|
TestEquity LLC | Molex 430R9W 30 Amp Watertite Pin and Sleeve Receptacle with Flip Lid, 3 Pole/4 Wire, 250V, Blue | 1 |
|
$202.1900 | Buy Now |
Part Details for 430R9W
430R9W CAD Models
430R9W Part Data Attributes:
|
430R9W
Molex
Buy Now
Datasheet
|
Compare Parts:
430R9W
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 430R9W
This table gives cross-reference parts and alternative options found for 430R9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 430R9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352BK | MAINS POWER CONNECTOR | Cooper Industries | 430R9W vs 5352BK |
5252V | Mains Power Connector | Eaton Corporation | 430R9W vs 5252V |
5352B | MAINS POWER CONNECTOR | Cooper Industries | 430R9W vs 5352B |
5252GY | Mains Power Connector | Eaton Corporation | 430R9W vs 5252GY |
5252V | MAINS POWER CONNECTOR | Cooper Industries | 430R9W vs 5252V |
5352BL | MAINS POWER CONNECTOR | Cooper Industries | 430R9W vs 5352BL |
CR15SGY | Mains Power Connector | Eaton Corporation | 430R9W vs CR15SGY |
5252BK | MAINS POWER CONNECTOR | Cooper Industries | 430R9W vs 5252BK |
5252BK | Mains Power Connector | Eaton Corporation | 430R9W vs 5252BK |
5352V | Mains Power Connector | Eaton Corporation | 430R9W vs 5352V |