-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-0202
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-0202
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE, POLARIZED, POSITIVE LOCK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43160-0202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-0202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-0202 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-0202 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 43160-0202 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-0202 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 43160-0202 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 43160-0202 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 43160-0202 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-0202 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43160-0202 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-0202 vs 46007-0502 |