Part Details for 43160-5702 by Molex
Overview of 43160-5702 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 43160-5702
43160-5702 CAD Models
43160-5702 Part Data Attributes
|
43160-5702
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-5702
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | SABRE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43160-5702
This table gives cross-reference parts and alternative options found for 43160-5702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-5702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-5702 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-5702 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 43160-5702 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-5702 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 43160-5702 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 43160-5702 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 43160-5702 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43160-5702 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43160-5702 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-5702 vs 46007-0502 |