-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1697
|
Newark | Wire-To-Board Connector, Mlx 43255 Series, Through Hole, Header, 2, 6.35 Mm, Tin Plated Contacts |Molex 43255-0113 (Alternate Part Number: 800753948907 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6826 |
|
$0.3430 / $0.6040 | Buy Now |
DISTI #
538-43255-0113
|
Mouser Electronics | Pin & Socket Connectors 2CKT V-2 HDR W/PEG TIN RoHS: Compliant | 165 |
|
$0.2410 / $0.5700 | Buy Now |
DISTI #
71462719
|
RS | 2CKT V-2 HDR W/PEG TIN 432550113 | Molex Incorporated 43255-0113 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3890 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Tray RoHS: Compliant |
6826 Partner Stock |
|
$0.1989 / $0.2591 | Buy Now |
DISTI #
43255-0113
|
TTI | Pin & Socket Connectors 2CKT V-2 HDR W/PEG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 14688 Package Multiple: 1836 Container: Each | Americas - 0 |
|
$0.2430 | Buy Now |
DISTI #
Molex 43255-0113
|
PEI Genesis | REC PR CONN, 2 Cont M Term | 6826 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2CKT V-2 HDR W/PEG TIN 432550113 | 175 |
|
$0.1377 | Buy Now |
|
Master Electronics | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Tray RoHS: Compliant |
6826 Partner Stock |
|
$0.1989 / $0.2591 | Buy Now |
DISTI #
10189491
|
TestEquity LLC | Molex 43255-0113 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Natural (Nylon Off Natural), Lead-Free | 6826 |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43255-0113
Molex
Buy Now
Datasheet
|
Compare Parts:
43255-0113
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.55 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 43255-0113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43255-0113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43255-0113 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43255-0113 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 43255-0113 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43255-0113 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 43255-0113 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 43255-0113 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 43255-0113 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 43255-0113 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43255-0113 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43255-0113 vs 46007-0502 |