Part Details for 433197 by Provertha Connectors Cables & Solutions GmbH
Overview of 433197 by Provertha Connectors Cables & Solutions GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 433197
433197 CAD Models
433197 Part Data Attributes
|
433197
Provertha Connectors Cables & Solutions GmbH
Buy Now
Datasheet
|
Compare Parts:
433197
Provertha Connectors Cables & Solutions GmbH
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: DIN 41652, IEC 807-3 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |