-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8405
|
Newark | Connector, Header, 2Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8919 |
|
$1.2000 / $1.7800 | Buy Now |
DISTI #
92M1782
|
Newark | Header Connector,pcb Mount,recept,2 Contacts,pin,0.118 Pitch,pc Tail Terminal |Molex 43650-0202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9590 / $1.6300 | Buy Now |
DISTI #
538-43650-0202
|
Mouser Electronics | Headers & Wire Housings HDR RA SMT SINGLE 2P RoHS: Compliant | 3721 |
|
$0.7450 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
2196 Partner Stock |
|
$0.6320 / $0.8670 | Buy Now |
DISTI #
43650-0202
|
TTI | Headers & Wire Housings HDR RA SMT SINGLE 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tray |
Americas - 7161 In Stock |
|
$0.6420 / $0.6740 | Buy Now |
DISTI #
MOL43650-0202
|
Interstate Connecting Components | MICROFIT 3.0 SR RA TH PEG 30A 2CKT | 1614 |
|
$0.8679 / $1.0972 | Buy Now |
DISTI #
Molex 43650-0202
|
PEI Genesis | REC PR CONN, 2 Cont Term-Plug | 5374 |
|
Buy Now | |
DISTI #
3051586
|
element14 Asia-Pacific | CONNECTOR, HEADER, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 1373 |
|
$0.7999 / $1.6146 | Buy Now |
DISTI #
3051586
|
Farnell | CONNECTOR, HEADER, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1373 |
|
$0.9241 / $1.7483 | Buy Now |
DISTI #
4251413
|
Farnell | RoHS: Compliant Min Qty: 97 Container: Each | 0 |
|
$1.4236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0202
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0202
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43650-0202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-0201 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 43650-0202 vs 43650-0201 |