-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4070
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41 |
|
$1.6500 / $2.9200 | Buy Now |
DISTI #
02AH7339
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0222 Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2300 / $1.3800 | Buy Now |
DISTI #
538-43650-0222
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 SR V SMT Clip 15Au 2Ckt RoHS: Compliant | 2152 |
|
$1.3300 / $2.7700 | Buy Now |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Vertical, with Press-fit Metal Retention Clip, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Glow Wire Compatible RoHS: Compliant |
191 Partner Stock |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
43650-0222
|
TTI | Headers & Wire Housings MicroFit 3.0 SR V SMT Clip 15Au 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$1.0400 / $1.3300 | Buy Now |
DISTI #
3103069
|
element14 Asia-Pacific | WTB CONN, HEADER, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 41 |
|
$2.1063 / $3.7135 | Buy Now |
DISTI #
3049137
|
element14 Asia-Pacific | WTB CONN, HEADER, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 200 Container: Reel | 0 |
|
$1.5192 / $2.0476 | Buy Now |
DISTI #
3103069
|
Farnell | WTB CONN, HEADER, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 1 Days Container: Cut Tape | 41 |
|
$1.6484 / $3.0970 | Buy Now |
DISTI #
3049137
|
Farnell | WTB CONN, HEADER, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 200 Lead time: 10 Weeks, 6 Days Container: Reel | 0 |
|
$1.3612 / $1.6234 | Buy Now |
|
Master Electronics | 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Vertical, with Press-fit Metal Retention Clip, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Glow Wire Compatible RoHS: Compliant |
191 Partner Stock |
|
$1.0600 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0222
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0222
Molex
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH TAPE ON REEL PACKAGING | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 43650-0222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-0221 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43650-0222 vs 43650-0221 |