Part Details for 43650-0436 by Molex
Overview of 43650-0436 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43650-0436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1836
|
Newark | Microfit 3.0 Sr Vert Th/Void 15Au 4Ckt/Molex |Molex 43650-0436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.4200 | Buy Now |
DISTI #
538-43650-0436
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 SR V TH/Void 15Au 4Ckt RoHS: Compliant | 1879 |
|
$1.0600 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole RoHS: Compliant |
6120 Partner Stock |
|
$0.6650 / $1.1000 | Buy Now |
DISTI #
Molex 43650-0436
|
PEI Genesis | REC PR CONN, 4 Cont Sol Term | 6120 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole RoHS: Compliant |
6120 Partner Stock |
|
$0.6650 / $1.1000 | Buy Now |
Part Details for 43650-0436
43650-0436 CAD Models
43650-0436 Part Data Attributes
|
43650-0436
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0436
Molex
Board Connector, 4 Contact(s), Male, Straight, Solder Kinked Leads Terminal, Friction Ramp, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.616 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 43650-0436
This table gives cross-reference parts and alternative options found for 43650-0436. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0436, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PET-04-02-T-RA-LC | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43650-0436 vs PET-04-02-T-RA-LC |
46007-3104 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 43650-0436 vs 46007-3104 |
5569-04A4 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 43650-0436 vs 5569-04A4 |
437-6761-000 | Rectangular Power Connector, Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 43650-0436 vs 437-6761-000 |
PLA04M2000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 43650-0436 vs PLA04M2000 |
78215-1044 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Molex | 43650-0436 vs 78215-1044 |
IPL1-102-01-SM-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 43650-0436 vs IPL1-102-01-SM-D-K |
IPL1-104-03-F-SH-K | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43650-0436 vs IPL1-104-03-F-SH-K |
IPL1-102-02-S-D-P | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 43650-0436 vs IPL1-102-02-S-D-P |
78347-2002 | Power Connector, | Molex | 43650-0436 vs 78347-2002 |