43743-6101
Molex
Description: Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking Mech, Jack, ROHS COMPLIANT

Overview of 43743-6101 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPO6610-104MC Coilcraft Inc General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT
LPO6610-152MLC Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT
PFL1610-102MEW Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 43743-6101 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57H0593
Newark Phone Connector, pcb Mount,6 Contacts, pin, surface Mount Terminal, locking Mech Rohs Compliant: Yes |Molex 43743-6101 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.0800
  • 1,000 $1.0400
  • 2,000 $0.9910
  • 4,000 $0.9700
  • 6,000 $0.9270
  • 10,000 $0.9120
$0.9120 / $1.0800 Buy Now
DISTI # 92M2025
Newark Phone Connector, pcb Mount,6 Contacts, pin, surface Mount Terminal, locking Mech Rohs Compliant: Yes |Molex 43743-6101 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7000
  • 250 $1.5400
$1.5400 / $1.7000 Buy Now
Onlinecomponents.com Modular Jack, Right Angle, Low Profile, SMT, 6/4 RoHS: Compliant 0
  • 150 $0.8600
  • 300 $0.8300
  • 600 $0.8100
  • 1,050 $0.7700
  • 2,550 $0.7000
  • 5,100 $0.6300
  • 10,050 $0.5900
$0.5900 / $0.8600 Buy Now
Velocity Electronics Our Stock 1125
RFQ

CAD Models for 43743-6101 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43743-6101 by Molex

43743-6101
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
LOW PROFILE
Board Mounting Option
FITTING NAIL
Body Breadth
0.462 inch
Body Depth
0.665 inch
Body Length
0.52 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
22.24 N
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 43743-6101
    Molex
    Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking Mech, Jack, ROHS COMPLIANT
    VS

Alternate Parts for 43743-6101

This table gives cross-reference parts and alternative options found for 43743-6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43743-6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
216546-1 4/4 PCB MOD.JACK TE TE Connectivity 43743-6101 vs 216546-1
95002-2643 Telecom and Datacom Connector, 4 Contact(s), Female, Straight Bottom Mount, Solder Terminal, Locking, Jack Molex 43743-6101 vs 95002-2643
86285-004 Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, Amphenol Communications Solutions 43743-6101 vs 86285-004
MTC-4410NBLNF Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack GTK UK Ltd 43743-6101 vs MTC-4410NBLNF
73333-333LF Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT Amphenol Communications Solutions 43743-6101 vs 73333-333LF
90519-001LF Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE Amphenol Communications Solutions 43743-6101 vs 90519-001LF
43860-0019 Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack Molex 43743-6101 vs 43860-0019
95503-6451 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, Molex 43743-6101 vs 95503-6451
95003-6441 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, Molex 43743-6101 vs 95003-6441
55305-511 Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack Amphenol FCi 43743-6101 vs 55305-511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43743-6101 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43743-6101 by Molex

Select Manufacturer
Which Manufacturer of 43743-6101 would you like to use for your alert(s)?
  • Please alert me when 43743-6101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43743-6101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43743-6101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43743-6101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43743-6101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43743-6101 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: