-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0269
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0269
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Description | Mini-Fit BMI Header, Dual Row, Right-Angle, 260C Wave Solderable, without Retention Clip | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Additional Feature | MINI-FIT SMC, BMI | |
Body Breadth | 0.591 inch | |
Body Depth | 0.815 inch | |
Body Length | 1.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Length | 0.143 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 43810-0269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43810-0269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43810-0280 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43810-0269 vs 43810-0280 |
43045-1203 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43810-0269 vs 43045-1203 |
43650-1202 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 43810-0269 vs 43650-1202 |
43650-1200 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 43810-0269 vs 43650-1200 |
71231-0122 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43810-0269 vs 71231-0122 |
71231-0222 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43810-0269 vs 71231-0222 |
45280-1201 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, Receptacle | Molex | 43810-0269 vs 45280-1201 |
43810-0049 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43810-0269 vs 43810-0049 |
IPL1-106-02-S-D-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, | Samtec Inc | 43810-0269 vs IPL1-106-02-S-D-K |