There are no models available for this part yet.
Overview of 44-LRG12H-CWO by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 44-LRG12H-CWO by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44-LRG12H-CWO-ND
|
DigiKey | PMI .250" LED 12V TAB CLEAR RED/ Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4029 | Buy Now | |
DISTI #
593-44-LRG12H-CWO
|
Mouser Electronics | LED Panel Mount Indicators Bi Pin Flush RedGreen 12VDC RoHS: Compliant | 115 |
|
$5.9000 / $11.9000 | Buy Now | |
DISTI #
75413443
|
RS | Panel Mount Indicator ED .250in. Flush 12Vdc Red/Green | VCC (Visual Communications Company) 44-LRG12H-CWO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$5.9300 | Buy Now |
CAD Models for 44-LRG12H-CWO by Visual Communications Company
Part Data Attributes for 44-LRG12H-CWO by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Visual Communications Company
|
Optoelectronic Device Type
|
DUAL COLOR LED
|