Part Details for 44-NKA120-CAO by Visual Communications Company
Overview of 44-NKA120-CAO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 44-NKA120-CAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44-NKA120-CAO-ND
|
DigiKey | PMI .250" LED 120V TAB CLEAR AMB Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9527 | Buy Now |
DISTI #
593-44-NKA120-CAO
|
Mouser Electronics | LED Panel Mount Indicators Bi Pin Flush Amber 120VAC RoHS: Compliant | 10 |
|
$7.7600 / $14.1200 | Buy Now |
DISTI #
75413422
|
RS | Panel Mount Indicator Round LED .250in. 120V Tab Clear Amber | VCC (Visual Communications Company) 44-NKA120-CAO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$7.9400 | Buy Now |
Part Details for 44-NKA120-CAO
44-NKA120-CAO CAD Models
44-NKA120-CAO Part Data Attributes
|
44-NKA120-CAO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44-NKA120-CAO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | SINGLE COLOR LED |