Part Details for 44-NKG120-CGO by Visual Communications Company
Overview of 44-NKG120-CGO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 44-NKG120-CGO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44-NKG120-CGO-ND
|
DigiKey | PMI .250" LED 120V TAB CLEAR GRE Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3658 | Buy Now |
DISTI #
593-44-NKG120-CGO
|
Mouser Electronics | LED Panel Mount Indicators Bi Pin Flush Green 120VAC RoHS: Compliant | 12 |
|
$8.3600 / $14.1200 | Buy Now |
DISTI #
75413425
|
RS | Panel Mount Indicator Round LED .250in. 120V Tab Clear Green | VCC (Visual Communications Company) 44-NKG120-CGO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$7.9400 | Buy Now |
Part Details for 44-NKG120-CGO
44-NKG120-CGO CAD Models
44-NKG120-CGO Part Data Attributes
|
44-NKG120-CGO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44-NKG120-CGO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |