Part Details for 44-NKG28H-CG0 by Visual Communications Company
Overview of 44-NKG28H-CG0 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44-NKG28H-CG0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1913
|
Newark | Pmi .250" Led 28V Tab Clear Green Rohs Compliant: Yes |Vcc (Visual Communications Company) 44-NKG28H-CG0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$1.5100 | Buy Now |
DISTI #
V99:2348_23252883
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Green 520nm 10000mcd 2-Pin Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1905 | Americas - 25 |
|
$2.3750 | Buy Now |
DISTI #
32882963
|
Verical | LED Panel Mount Indicator Uni-Color Green 520nm 10000mcd 2-Pin Min Qty: 3 Package Multiple: 1 Date Code: 1905 | Americas - 25 |
|
$2.3750 | Buy Now |
DISTI #
3219820
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$5.3421 / $8.5931 | Buy Now |
DISTI #
3219820
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 3 Days Container: Each | 5 |
|
$4.5846 / $4.8978 | Buy Now |
Part Details for 44-NKG28H-CG0
44-NKG28H-CG0 CAD Models
44-NKG28H-CG0 Part Data Attributes:
|
44-NKG28H-CG0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44-NKG28H-CG0
Visual Communications Company
Single Color LED, Green, Water Clear, 8.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 30 V | |
Lens Type | CLEAR GREEN | |
Luminous Intensity-Nom | 10000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 15 deg |