Part Details for 44-NKR120-CR0 by Visual Communications Company
Overview of 44-NKR120-CR0 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44-NKR120-CR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1915
|
Newark | Pmi .250" Led 120V Tab Clear Red Rohs Compliant: Yes |Vcc (Visual Communications Company) 44-NKR120-CR0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 44-NKR120-CR0
44-NKR120-CR0 CAD Models
44-NKR120-CR0 Part Data Attributes:
|
44-NKR120-CR0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44-NKR120-CR0
Visual Communications Company
Single Color LED, Red, Water Clear, 8.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.004 A | |
Forward Voltage-Max | 130 V | |
Lens Type | CLEAR RED | |
Luminous Intensity-Nom | 3600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 15 deg |