Part Details for 44-RAG12H-CW0 by Visual Communications Company
Overview of 44-RAG12H-CW0 by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44-RAG12H-CW0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1917
|
Newark | Pmi .250" Led 12V Tab Clear Red/Amber/Green Rohs Compliant: Yes |Vcc (Visual Communications Company) 44-RAG12H-CW0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $6.4200 | Buy Now |
DISTI #
V99:2348_23252873
|
Arrow Electronics | LED Panel Mount Indicator Tri-Color Amber/Green/Red 565nm/630nm 6mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1916 | Americas - 17 |
|
$2.3750 | Buy Now |
DISTI #
32882926
|
Verical | LED Panel Mount Indicator Tri-Color Amber/Green/Red 565nm/630nm 6mcd 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1916 | Americas - 17 |
|
$2.3750 | Buy Now |
Part Details for 44-RAG12H-CW0
44-RAG12H-CW0 CAD Models
44-RAG12H-CW0 Part Data Attributes:
|
44-RAG12H-CW0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44-RAG12H-CW0
Visual Communications Company
Triple Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/AMBER/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 14 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/565 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 60 deg |