Part Details for 4401-257-000-20 by Excelitas Technologies Corporation
Overview of 4401-257-000-20 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-01J12SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.054uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-01L | Coilcraft Inc | General Purpose Inductor, 0.053uH, Air-Core, 3838 | |
144-01J12L | Coilcraft Inc | Variable Inductor, 0.056uH Min, 0.062uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 4401-257-000-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1601-4401-257-000-20-ND
|
DigiKey | BE MANUAL 2X-8X, WL=532NM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
6 In Stock |
|
$738.0000 | Buy Now |