Part Details for 4402-018LF by Tusonix
Overview of 4402-018LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4402-018LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1175-ND
|
DigiKey | CAP FEEDTHRU 50V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.5000 / $28.1800 | Buy Now |
DISTI #
800-4402-018LF
|
Mouser Electronics | EMI Feedthrough Filters 100KpF 50Volts@125C RoHS: Compliant | 244 |
|
$5.7900 / $26.6100 | Buy Now |
DISTI #
4402-018LF
|
TTI | EMI Feedthrough Filters 100KpF 50Volts@125C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$4.9600 / $5.1600 | Buy Now |
Part Details for 4402-018LF
4402-018LF CAD Models
4402-018LF Part Data Attributes:
|
4402-018LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4402-018LF
Tusonix
Feed Through Capacitor, 1 Function(s), 50V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | C-TYPE CIRCUIT; WITH SILVER PLATED NUT AND LOCK WASHER | |
Capacitance | 100000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 65 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Manufacturer Series | 4402-018LF | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4402-018LF
This table gives cross-reference parts and alternative options found for 4402-018LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4402-018LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4402-018 | Feed Through Capacitor, 1 Function(s), 50V, 10A | Tusonix | 4402-018LF vs 4402-018 |
4402-018 | Feed Through Capacitor, 1 Function(s), 50V, 10A, | CTS Corporation | 4402-018LF vs 4402-018 |