-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44068-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
44068-1001
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.587 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44068-1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44068-1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2509E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 44068-1001 vs HM2509E |
HM25090 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | Foxconn | 44068-1001 vs HM25090 |
HM4309H-Y | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 44068-1001 vs HM4309H-Y |
HM15090 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | Foxconn | 44068-1001 vs HM15090 |
HM4309H | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 44068-1001 vs HM4309H |
HM4309E-Y | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 44068-1001 vs HM4309E-Y |
HM3509E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 44068-1001 vs HM3509E |
HM20093 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | Foxconn | 44068-1001 vs HM20093 |
HM2309E-LP2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 44068-1001 vs HM2309E-LP2 |
HM2309E-P2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 44068-1001 vs HM2309E-P2 |