Part Details for 440LD47-R E3 by Vishay Sprague
Overview of 440LD47-R E3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 440LD47-R E3
440LD47-R E3 CAD Models
440LD47-R E3 Part Data Attributes
|
440LD47-R E3
Vishay Sprague
Buy Now
|
Compare Parts:
440LD47-R E3
Vishay Sprague
Ceramic Disc Capacitor; Capacitance:4700pF; Capacitance Tolerance: 20%; Series:440L; Capacitor Dielectric Material:Ceramic; Lead Pitch:9.5mm; Termination:Radial Leaded; Dielectric Characteristic:Y5U; Features:AC Line Rated RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |