Part Details for 4411-3.50 by Bahco
Overview of 4411-3.50 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4411ES5#TRMPBF | Analog Devices | 2.6A L Loss Ideal Diode in SOT | |
ADA4411-3ARQZ-RL | Analog Devices | Selectable HD/HD Filter/Buffer | |
ADA4411-3ARQZ-R7 | Analog Devices | Selectable HD/HD Filter/Buffer |
Price & Stock for 4411-3.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.4411-3.50
|
TME | Drill bit, for metal, Ø: 3.5mm, L: 70mm, 2pcs. Min Qty: 1 | 17 |
|
$4.3500 / $5.5900 | Buy Now |