Part Details for 4420P-2-821 by Bourns Inc
Overview of 4420P-2-821 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4420P-2-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B7295
|
Newark | Resistor Network, thick Film,820Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5130-Case |Bourns 4420P-2-821 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8500 | Buy Now |
DISTI #
4420P-2-821-ND
|
DigiKey | RES ARRAY 19 RES 820 OHM 20SOIC Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4680 | Buy Now |
DISTI #
4420P-2-821
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 820Ohm 2% 1.6W 100 ppm/°C Bussed 20-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4420P-2-821) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4250 / $1.6188 | Buy Now |
DISTI #
652-4420P-2-821
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SM WIDE BODY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73590821
|
RS | RNET-THK FILM SM WIDE BODY | Bourns 4420P-2-821 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4200 / $2.9600 | Buy Now | |
DISTI #
4420P-2-821
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 820Ohm 2% 1.6W 100 ppm/°C Bussed 20-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4420P-2-821) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4250 / $1.6188 | Buy Now |
|
Master Electronics | 0 |
|
$1.4200 / $2.9600 | Buy Now |
Part Details for 4420P-2-821
4420P-2-821 CAD Models
4420P-2-821 Part Data Attributes:
|
4420P-2-821
Bourns Inc
Buy Now
|
Compare Parts:
4420P-2-821
Bourns Inc
|
Samacsys Manufacturer | Bourns |