Filter Your Search
1 - 3 of 3 results
|
4420P-2-821DLF
Bourns Inc
|
Check for Price | Yes | Active | 820 Ω | 0.5 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||||
|
4420P-2-821FLF
Bourns Inc
|
Check for Price | Yes | Active | 820 Ω | 1 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||||
|
4420P-2-821LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 820 Ω | 2 % | 2 W | 3051 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4400P | 160 mW | 820 Ω | BUSSED | 1 | 70 °C | 4400P | YES | 50 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 19 | 20 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 |