-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,POSTD,109,4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9884
|
Newark | Connector, High Density-Hd D Sub, Receptacle, 37 Position, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite 109 Series, Connector Body Material:Steel Body Rohs Compliant: No |Amp Te Connectivity 443976-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$22.4500 | Buy Now |
DISTI #
2266-443976-4-ND
|
DigiKey | D Subminiature Connector, 37 Con Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
52 In Stock |
|
$32.3300 / $41.5600 | Buy Now |
DISTI #
443976-4
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.74mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 443976-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$22.5144 / $27.0936 | Buy Now |
DISTI #
571-443976-4
|
Mouser Electronics | D-Sub MIL Spec Connectors ASM RCPT POSTED109 4 RoHS: Not Compliant | 90 |
|
$26.3900 / $35.6300 | Buy Now |
DISTI #
AMP443976-4
|
Heilind Electronics | AMPLIMITEASYRCPTPOSTD1094 | Americas - 0 in Stock |
|
$28.0588 / $28.4777 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,POSTD,109,4 |
335 In Stock |
|
$20.9200 / $32.2100 | Buy Now |
DISTI #
70370836
|
Verical | Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 Date Code: 2123 | Americas - 274 |
|
$30.5235 / $40.4141 | Buy Now |
DISTI #
65673302
|
Verical | Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Package Min Qty: 3 Package Multiple: 1 | Americas - 52 |
|
$25.7800 / $27.3100 | Buy Now |
DISTI #
M24308/23-10F
|
TTI | D-Sub MIL Spec Connectors ASM RCPT POSTED109 4 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 599 In Stock |
|
$22.3200 / $26.3800 | Buy Now |
DISTI #
443976-4
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.74mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 443976-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$22.5144 / $27.0936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
443976-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
443976-4
TE Connectivity
AMPLIMITE,ASY,RCPT,POSTD,109,4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.264 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |