-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,POSTD,109,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4544
|
Newark | Connector, D Sub, Receptacle, 50 Position, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite 109 Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder, Connector Type:D Sub Rohs Compliant: No |Amp Te Connectivity 443976-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$35.9900 | Buy Now |
DISTI #
443976-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 443976-5) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8634 / $49.1746 | Buy Now |
DISTI #
571-443976-5
|
Mouser Electronics | D-Sub MIL Spec Connectors ASM RCPT POSTED109 5 RoHS: Not Compliant | 23 |
|
$47.9100 / $59.4500 | Buy Now |
|
Future Electronics | "AMPLIMITE,ASY,RCPT,POSTD,109,5" RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$51.2000 | Buy Now |
DISTI #
AMP443976-5
|
Heilind Electronics | AMPLIMITEASYRCPTPOSTD1095 | Americas - 0 in Stock |
|
$42.8955 / $51.6866 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,POSTD,109,5 |
1617 In Stock |
|
$32.7800 / $49.6400 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$46.3896 / $54.5760 | Buy Now | |
DISTI #
M24308/23-11F
|
TTI | D-Sub MIL Spec Connectors ASM RCPT POSTED109 5 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 196 In Stock |
|
$34.1100 / $39.8000 | Buy Now |
DISTI #
443976-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 443976-5) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8634 / $49.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
443976-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
443976-5
TE Connectivity
AMPLIMITE,ASY,RCPT,POSTD,109,5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.264 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for 443976-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 443976-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2000/23-11F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .12, Receptacle, | Amphenol Corporation | 443976-5 vs M2000/23-11F |
M2000/23-11Z | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .12, Receptacle, | Amphenol Corporation | 443976-5 vs M2000/23-11Z |
M2000/23-11K | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .12, Receptacle, | Amphenol Corporation | 443976-5 vs M2000/23-11K |