Part Details for 44473-1821 by Molex
Overview of 44473-1821 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for 44473-1821
44473-1821 CAD Models
44473-1821 Part Data Attributes
|
44473-1821
Molex
Buy Now
Datasheet
|
Compare Parts:
44473-1821
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT HCS, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 44473-1821
This table gives cross-reference parts and alternative options found for 44473-1821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44473-1821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-18221G0LF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 44473-1821 vs 10131318-18221G0LF |
MMIP18M93083A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 44473-1821 vs MMIP18M93083A1 |
IPL1-109-01-F-D-RA-K | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 44473-1821 vs IPL1-109-01-F-D-RA-K |
MMIP18M32N83C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 44473-1821 vs MMIP18M32N83C2 |
PLC18M9300A2 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 44473-1821 vs PLC18M9300A2 |
10131319-18211GPLF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | 44473-1821 vs 10131319-18211GPLF |
15-24-0454 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 44473-1821 vs 15-24-0454 |
1-794662-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 44473-1821 vs 1-794662-8 |
43270-1813 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 44473-1821 vs 43270-1813 |
HM20090-H | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | 44473-1821 vs HM20090-H |