Part Details for 44501-0780 by OMRON Corporation
Overview of 44501-0780 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
344-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 5.55mm, Header | |
444-5010-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 10 positions, open, 6.25mm (0.246in), Header. | |
344-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 3.55mm, Header |
Price & Stock for 44501-0780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445010780
|
Avnet Americas | SA01-F2PG - Bulk (Alt: 445010780) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7984 / $53.6112 | Buy Now |
DISTI #
653-445010780
|
Mouser Electronics | Switch Actuators SA01-F2PG | 0 |
|
$49.3500 / $70.5000 | Order Now |
Part Details for 44501-0780
44501-0780 CAD Models
44501-0780 Part Data Attributes
|
44501-0780
OMRON Corporation
Buy Now
|
Compare Parts:
44501-0780
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |