Part Details for 44501-3650 by OMRON Americas
Overview of 44501-3650 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM3-6504B-9 | Rochester Electronics LLC | Standard SRAM, 4KX1, 220ns, CMOS, PDIP18 | |
344-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 5.55mm, Header | |
444-5010-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 10 positions, open, 6.25mm (0.246in), Header. |
Price & Stock for 44501-3650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003923515
|
Sager | Basic / Snap Action Switches T5009-6022FSF1MM | 0 |
|
Buy Now |