Part Details for 44538-0140 by OMRON Americas
Overview of 44538-0140 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 44538-0140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003924953
|
Sager | Limit Switches T4012-022TM | 0 |
|
Buy Now |