Part Details for 445730-3 by TE Connectivity
Overview of 445730-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445730-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4954
|
Newark | Amplimitercptasy8C84Nm |Amp Te Connectivity 445730-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4200 / $68.1100 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 8 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 4 |
|
$122.9996 / $136.6662 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 8 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 2 |
|
$70.0000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 8 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 2 |
|
$70.0000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 8 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$45.5000 | Buy Now |
Part Details for 445730-3
445730-3 CAD Models
445730-3 Part Data Attributes
|
445730-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445730-3
TE Connectivity
8 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.273 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |