-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,RCPT,ASY,8C8,4,NM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445730-7-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 8POS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
445730-7
|
Avnet Americas | Conn Housing RCP 8Coaxial POS Crimp ST Panel Mount - Bulk (Alt: 445730-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-445730-7
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE RCPT ASY 8C8 4 NM RoHS: Compliant | 0 |
|
$35.0200 | Order Now |
DISTI #
71999051
|
RS | Connector, D-Sub, AMPLIMITE, Receptacle, Asy,8C8,4,Nm | TE Connectivity 445730-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$38.7400 | RFQ |
|
Onlinecomponents.com | AMPLIMITE,RCPT,ASY,8C8,4,NM RoHS: Compliant | 0 |
|
$32.3600 / $88.6400 | Buy Now |
DISTI #
000000000002345438
|
Sager | D-Sub MIL Spec Connectors AMPLIMITE RCPT ASY 8C8 4 NM | 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE,RCPT,ASY,8C8,4,NM RoHS: Compliant | 0 |
|
$32.3600 / $88.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445730-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445730-7
TE Connectivity
AMPLIMITE,RCPT,ASY,8C8,4,NM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.273 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 445730-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445730-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
445730-2 | RECPT ASSY,SZ 4,COAX 8C8 | TE Connectivity | 445730-7 vs 445730-2 |
445730-6 | RECPT ASSY,8C8 COAX MIX | TE Connectivity | 445730-7 vs 445730-6 |