Part Details for 445FS054NF0804 by Glenair Inc
Overview of 445FS054NF0804 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445FS054NF0804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ7823
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 445FS054NF0804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$150.6100 / $576.8200 | Buy Now |
DISTI #
3937-445FS054NF0804-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$835.4700 | Buy Now |
DISTI #
2899-445FS054NF0804-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$988.5230 / $1,762.1000 | Buy Now |
DISTI #
445FS054NF0804
|
Avnet Americas | - Bulk (Alt: 445FS054NF0804) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
RFQ | |
DISTI #
631-445FS054NF0804
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$148.7600 / $342.1600 | Order Now |
DISTI #
GLE445FS054NF0804
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |