Part Details for 448-8793-040 by ITT Interconnect Solutions
Overview of 448-8793-040 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87931AYI-147LF | Renesas Electronics Corporation | Low Skew, 1-to-6 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer | |
87931AYI-147LFT | Renesas Electronics Corporation | Low Skew, 1-to-6 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer | |
10128793-001RLF | Amphenol Communications Solutions | PCIe M.2, Storage and Server Connector, H4.20mm, Key B, Gold Flash Plating, 0.50mm Pitch |
Price & Stock for 448-8793-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-448-8793-040
|
Mouser Electronics | Circular MIL Spec Connector SHL A REAR CAD TAB | 0 |
|
$2.2000 / $2.3700 | Order Now |
DISTI #
ITT448-8793-040
|
Heilind Electronics | 448-8793-040 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.0100 / $4.2100 | Buy Now | |
DISTI #
ITT448-8793-040
|
Interstate Connecting Components | 448-8793-040 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.0100 / $4.2100 | Buy Now |