-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,SZ 2,COAX 3C3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448153-1
|
TTI | D-Sub MIL Spec Connectors PLUG ASSY,SZ 2,COAX Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 98 In Stock |
|
$3.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$3.0000 / $4.6200 | Buy Now |
|
Perfect Parts Corporation | 317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448153-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448153-1
TE Connectivity
PLUG ASSY,SZ 2,COAX 3C3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mating Contact Pitch | 0.269 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |