-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,SZ 2,COAX 3C3,NM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4620
|
Newark | Plug Assy,sz 2,coax 3C3,nm Rohs Compliant: Yes |Amp Te Connectivity 448153-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5800 / $38.7600 | Buy Now |
DISTI #
75AC8846
|
Newark | D-Sub Mil Spec Conn Plug Assy Sz 2 Coax 3C3 Nm |Amp Te Connectivity 448153-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2300 / $52.4200 | Buy Now |
DISTI #
2266-448153-3-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 2 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
213 In Stock |
|
$41.4900 / $44.8100 | Buy Now |
DISTI #
1122-1313-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 2 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6254 | Buy Now |
DISTI #
448153-3
|
Avnet Americas | Conn Housing PL 3Power/3Signal POS ST - Bulk (Alt: 448153-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$34.6448 / $41.6912 | Buy Now |
DISTI #
571-448153-3
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY SZ 2 COAX 3C3 NM RoHS: Compliant | 69 |
|
$40.6100 / $50.4000 | Buy Now |
DISTI #
71999050
|
RS | Connector, D-Sub, Plug Assy, Sz 2,Coax 3C3,Nm | TE Connectivity 448153-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$37.6500 | Buy Now |
DISTI #
AMP448153-3
|
Heilind Electronics | PLUG ASSYSZ 2COAX 3C3NM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY,SZ 2,COAX 3C3,NM RoHS: Compliant |
213 Partner Stock |
|
$40.2100 / $51.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448153-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448153-3
TE Connectivity
PLUG ASSY,SZ 2,COAX 3C3,NM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mating Contact Pitch | 0.269 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |