-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,3C3,SZ 2,PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1894
|
Newark | D-Sub Mil Spec Connectors Vert Plug Sz 2 20P |Amp Te Connectivity 448153-4 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$6.0300 / $6.3300 | Buy Now |
DISTI #
25C4818
|
Newark | Ampli,3C3,sz 2,plug Rohs Compliant: No |Amp Te Connectivity 448153-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
2266-448153-4-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
237 In Stock |
|
$4.9700 / $5.1600 | Buy Now |
DISTI #
A125962-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7793 / $8.1900 | Buy Now |
DISTI #
448153-4
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm Crimp ST - Bulk (Alt: 448153-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9884 / $4.7996 | Buy Now |
DISTI #
571-4481534
|
Mouser Electronics | D-Sub MIL Spec Connectors VERT PLUG SZ 2 20P RoHS: Not Compliant | 19 |
|
$4.7700 / $8.1800 | Buy Now |
DISTI #
71998946
|
RS | Connector, D-Sub, AMPLIMITE, 3C3,Sz 2,Plug | TE Connectivity 448153-4 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $6.1900 | RFQ |
DISTI #
AMP448153-4
|
Heilind Electronics | AMPLIMITE3C3SZ 2PLUG | Americas - 0 in Stock |
|
$4.5970 / $5.0448 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,3C3,SZ 2,PLUG |
237 Partner Stock |
|
$4.7100 / $8.2000 | Buy Now |
DISTI #
16408876
|
Verical | Conn D-Sub PIN 3Coaxial POS 6.83mm Crimp ST Cable Mount 3 Terminal 1 Port Package Min Qty: 13 Package Multiple: 1 | Americas - 237 |
|
$4.6600 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448153-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448153-4
TE Connectivity
AMPLIMITE,3C3,SZ 2,PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE, 1 GROUND CONTACT ALSO AVAILABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mating Contact Pitch | 0.269 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |