Part Details for 448153-5 by TE Connectivity
Overview of 448153-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 448153-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-448153-5-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$30.9600 / $45.3000 | Buy Now |
DISTI #
448153-5-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9734 | Buy Now |
DISTI #
448153-5
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm ST Cable Mount - Bulk (Alt: 448153-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-448153-5
|
Mouser Electronics | D-Sub Standard Connectors PLUG ASSY,SZ2,COAX,3C3,NM RoHS: Compliant | 0 |
|
$35.9700 | Order Now |
DISTI #
71998950
|
RS | Connector, D-Sub, Plug Assy, Sz2,Coax,3C3,Nm | TE Connectivity 448153-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$40.2600 | RFQ |
|
Onlinecomponents.com | PLUG ASSY,SZ2,COAX,3C3,NM RoHS: Compliant |
1 Partner Stock |
|
$36.0500 / $47.7300 | Buy Now |
DISTI #
448153-5
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm ST Cable Mount - Bulk (Alt: 448153-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
448153-5
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm ST Cable Mount - Bulk (Alt: 448153-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 448153-5
|
PEI Genesis | PLUG ASSY,SZ2,COAX,3C3,NM | 1 |
|
Buy Now | |
DISTI #
000000000002785351
|
Sager | D-Sub Standard Connectors PLUG ASSY,SZ2,COAX,3C3,NM | 0 |
|
Buy Now |
Part Details for 448153-5
448153-5 CAD Models
448153-5 Part Data Attributes
|
448153-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448153-5
TE Connectivity
3 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.269 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Total Number of Contacts | 3 |