-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0355
|
Newark | Recpt Assy, sz 1,arinc |Amp Te Connectivity 448482-1 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.9200 | Buy Now |
DISTI #
448482-1-ND
|
DigiKey | CONN RCPT ARINC 60/60/5C2 Min Qty: 56 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 56 Package Multiple: 7 Lead time: 38 Weeks Container: Box | 0Box |
|
$273.6700 | Buy Now |
DISTI #
AMP448482-1
|
Heilind Electronics | RECPT ASSY,SZ 1,ARINC | Americas - 0 in Stock |
|
$304.7648 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
448482-1
|
TTI | Rack & Panel Connectors RECPT ASSY,SZ1,ARINC RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 1 Container: Each | Americas - 0 |
|
$259.7000 | Buy Now |
DISTI #
AMP448482-1
|
Interstate Connecting Components | RECPT ASSY,SZ 1,ARINC | 0 |
|
$304.7648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448482-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448482-1
TE Connectivity
125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1 | |
Total Number of Contacts | 125 |
This table gives cross-reference parts and alternative options found for 448482-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448482-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-208599-6 | Rack and Panel Connector, 124 Contact(s), Female, Receptacle | TE Connectivity | 448482-1 vs 1-208599-6 |
BKAD1-125-40301F0 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | 448482-1 vs BKAD1-125-40301F0 |
208599-4 | 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, CRIMP, RECEPTACLE | TE Connectivity | 448482-1 vs 208599-4 |
BKAD1-125-40008F0 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | 448482-1 vs BKAD1-125-40008F0 |
1-208599-1 | 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 448482-1 vs 1-208599-1 |
BKAD1-125-40305F0 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | 448482-1 vs BKAD1-125-40305F0 |
BKAD1-125-40302F0 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | 448482-1 vs BKAD1-125-40302F0 |
208599-8 | 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, CRIMP, RECEPTACLE | TE Connectivity | 448482-1 vs 208599-8 |
208599-2 | 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 448482-1 vs 208599-2 |
NSXF1R101X0001 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | 448482-1 vs NSXF1R101X0001 |