There are no models available for this part yet.
Overview of 448586-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 448586-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-448586-6-ND
|
DigiKey | RECPT SHELL SZ 1 ARINC 600 Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$150.2727 / $170.4900 | Buy Now | |
DISTI #
448586-6-ND
|
DigiKey | RECPT SHELL SZ 1 ARINC 600 Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9414 | Buy Now | |
DISTI #
448586-6
|
Avnet Americas | RECPT SHELL, SZ 1, ARINC 600 - Bulk (Alt: 448586-6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$74.0804 / $89.1476 | Buy Now | |
DISTI #
571-448586-6
|
Mouser Electronics | Terminals RECPT SHELL, SZ 1 ARINC 600 RoHS: Compliant | 0 |
|
$86.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$80.4900 | Buy Now | ||
DISTI #
AMP448586-6
|
Heilind Electronics | RECPT SHELL, SZ 1, ARINC 600 | Americas - 0 in Stock |
|
$92.3235 / $93.7015 | Buy Now | |
Onlinecomponents.com | Connector Accessories Receptacle Shell Size 1 ARINC 600 RoHS: Compliant | 0 |
|
$76.9100 / $205.2400 | Buy Now | ||
DISTI #
AMP448586-6
|
Interstate Connecting Components | RECPT SHELL, SZ 1, ARINC 600 | 0 |
|
$92.3235 / $93.7015 | Buy Now | |
DISTI #
000000000003784858
|
Sager | Terminals RECPT SHELL, SZ 1 ARINC 600 Min Qty: 1 | 0 |
|
$85.6100 / $101.4100 | Buy Now | |
Master Electronics | Connector Accessories Receptacle Shell Size 1 ARINC 600 RoHS: Compliant | 0 |
|
$76.9100 / $205.2400 | Buy Now |