Part Details for 448815-3 by TE Connectivity
Overview of 448815-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 448815-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0400
|
Newark | Ampli, assy, plug,109,nm, cs,3 |Amp Te Connectivity 448815-3 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.1800 / $174.8500 | Buy Now |
DISTI #
448815-3-ND
|
DigiKey | CONN D-SUB PLUG 25POS CRIMP Min Qty: 35 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.3749 | Buy Now |
DISTI #
448815-3
|
Avnet Americas | Conn Housing PL 25 POS Crimp ST - Bulk (Alt: 448815-3) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-448815-3
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG 109 NM CS 3 RoHS: Compliant | 0 |
|
$177.8400 | Order Now |
DISTI #
71999288
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug,109,Nm, Cs,3 | TE Connectivity 448815-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$191.9900 | RFQ |
|
Onlinecomponents.com | Standard Cable Connectors RoHS: Compliant | 0 |
|
$152.9100 / $418.8100 | Buy Now |
|
Quest Components | 1 |
|
$206.4013 | Buy Now | |
DISTI #
000000000000848903
|
Sager | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG 109 NM CS 3 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Cable Connectors RoHS: Compliant | 0 |
|
$152.9100 / $418.8100 | Buy Now |
Part Details for 448815-3
448815-3 CAD Models
448815-3 Part Data Attributes
|
448815-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448815-3
TE Connectivity
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for 448815-3
This table gives cross-reference parts and alternative options found for 448815-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448815-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-448815-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 448815-3 vs 1-448815-3 |
749805-6 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 448815-3 vs 749805-6 |
167294-9 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | 448815-3 vs 167294-9 |
205560-4 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 448815-3 vs 205560-4 |
749805-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 448815-3 vs 749805-6 |
608095-9 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR | TE Connectivity | 448815-3 vs 608095-9 |
747956-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 448815-3 vs 747956-3 |
747554-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 448815-3 vs 747554-2 |
747554-2 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 448815-3 vs 747554-2 |
747956-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 448815-3 vs 747956-2 |