-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0404
|
Newark | Amplimite, asy, rcpt,109,nm, cs,2 |Amp Te Connectivity 448816-2 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.1200 | Buy Now |
DISTI #
448816-2-ND
|
DigiKey | AMPLIMITE,ASY,RCPT,109,NM,CS,2 Min Qty: 34 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.0377 | Buy Now |
DISTI #
448816-2
|
Avnet Americas | Conn D-Subminiature RCP 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: 448816-2) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-448816-2
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT 109 NM CS 2 RoHS: Compliant | 0 |
|
$170.0200 | Order Now |
DISTI #
71999234
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle,109,Nm, Cs,2 | TE Connectivity 448816-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$190.3500 | RFQ |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,109,NM,CS,2 RoHS: Compliant |
10 In Stock |
|
$170.6400 / $205.7100 | Buy Now |
DISTI #
000000000000848907
|
Sager | D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT 109 NM CS 2 | 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE,ASY,RCPT,109,NM,CS,2 RoHS: Compliant |
10 In Stock |
|
$170.6400 / $205.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448816-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448816-2
TE Connectivity
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 448816-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448816-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941200AB115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 448816-2 vs 941200AB115 |
1218435-7 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 448816-2 vs 1218435-7 |
1218438-7 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 448816-2 vs 1218438-7 |
941203AE315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-2 vs 941203AE315 |
9412010C115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-2 vs 9412010C115 |
941205BE115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 448816-2 vs 941205BE115 |
941201AE315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-2 vs 941201AE315 |
94115-594415 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | Amphenol Communications Solutions | 448816-2 vs 94115-594415 |
941201AA115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 448816-2 vs 941201AA115 |
94115-114315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 448816-2 vs 94115-114315 |