-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0406
|
Newark | Amplimite, asy, rcpt,109,nm, cs,4 |Amp Te Connectivity 448816-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.3500 | Buy Now |
DISTI #
448816-4-ND
|
DigiKey | AMPLIMITE,ASY,RCPT,109,NM,CS,4 Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.2500 | Buy Now |
DISTI #
448816-4
|
Avnet Americas | Connector D-Subminiature Receptacle 37 Position 4 Shell Size Straight - Bulk (Alt: 448816-4) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$266.4440 / $320.6360 | Buy Now |
DISTI #
571-448816-4
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE,ASY,RCPT,109,NM,CS,4 RoHS: Compliant | 0 |
|
$316.9500 | Order Now |
DISTI #
71998927
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle,109,Nm, Cs,4 | TE Connectivity 448816-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$342.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$289.4900 | Buy Now |
DISTI #
AMP448816-4
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,109,NM,CS,4 | Americas - 0 in Stock |
|
$332.0589 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,109,NM,CS,4 RoHS: Compliant | 0 |
|
$282.4300 / $807.6700 | Buy Now |
DISTI #
AMP448816-4
|
Interstate Connecting Components | AMPLIMITE,ASY,RCPT,109,NM,CS,4 | 0 |
|
$332.0589 | Buy Now |
DISTI #
000000000000848909
|
Sager | D-Sub Standard Connectors AMPLIMITE,ASY,RCPT,109,NM,CS,4 Min Qty: 1 | 0 |
|
$296.3600 / $348.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448816-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448816-4
TE Connectivity
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 448816-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448816-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94115-514137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 448816-4 vs 94115-514137 |
94115-524137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-4 vs 94115-524137 |
941201BE337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 448816-4 vs 941201BE337 |
9412000D337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 448816-4 vs 9412000D337 |
941201AA337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-4 vs 941201AA337 |
94115-504237 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-4 vs 94115-504237 |
941203BE137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-4 vs 941203BE137 |
941205BE337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-4 vs 941205BE337 |
9412010D137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-4 vs 9412010D137 |
941203BB137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 448816-4 vs 941203BB137 |